Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$735.61

(exc. GST)

$809.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$735.61

*price indicative

RS Stock No.:
601-919
Mfr. Part No.:
F097420/ GRZ-3P-3S-30I-48-D-1-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

30A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Height

110mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran is a cutting-edge solution designed to enhance performance in various industrial applications. With its robust construction and advanced technology, it ensures reliable operation even in demanding environments. The device is engineered for precision, offering seamless integration with existing systems. Its user-friendly interface simplifies operation, allowing for easy configuration and monitoring. This product stands out for its adaptability, making it an excellent choice for a range of applications, from automation to process control, ensuring optimal efficiency and productivity.

Designed for superior durability and resilience in harsh conditions.

Offers precise measurements for enhanced process control.

Features intuitive controls for straightforward usability.

Integrates effortlessly with existing equipment and systems.

Delivers high performance, ensuring reliability and consistency.

Compact design optimises space utilisation in industrial setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy