Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-718
- Mfr. Part No.:
- F097092/ GRZ-H-3P-2S-30I-48-D-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$688.50
(exc. GST)
$757.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $688.50 |
*price indicative
- RS Stock No.:
- 600-718
- Mfr. Part No.:
- F097092/ GRZ-H-3P-2S-30I-48-D-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran exceptional product stands out in the realm of industrial automation, offering unparalleled reliability and precision. Designed for demanding applications, the device seamlessly integrates advanced technology with user-friendly functionality, thereby enhancing operational efficiency. Its robust construction ensures long-lasting performance, while the sleek design fits effortlessly into various settings. By prioritising accuracy and speed, this device not only meets but exceeds industry standards, making it an indispensable tool for professionals. With its versatile compatibility, it caters to a wide range of industrial needs, ensuring that you remain at the forefront of innovation.
Utilizes cutting-edge technology to enhance operational precision.
Engineered for durability, ensuring a long service life.
Designed for easy integration into existing systems.
Compact form factor enables seamless installation in space-constrained environments.
High-speed performance reduces operational delays.
Low energy consumption supports sustainability initiatives.
- RS Stock No. 0600677
- Mfr. Part No. F095773/ GRZ-H-3P-2S-30-48-D-1-0-0
Each
$735.61
- RS Stock No. 0601174
- Mfr. Part No. F095469/ GRZ-H-3P-3S-30I-48-D-2-0-0
Each
$833.07
- RS Stock No. 0600720
- Mfr. Part No. F097094/ GRZ-H-3P-2S-30I-48-D-2-0-0
Each
$801.69
- RS Stock No. 0601148
- Mfr. Part No. F095038/ GRZ-H-3P-3S-30I-48-D-1-0-0
Each
$833.07
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












