Gefran GRZ-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-853
- Mfr. Part No.:
- F097383/ GRZ-3P-2S-50-48-D-2-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$817.35
(exc. GST)
$899.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $817.35 |
*price indicative
- RS Stock No.:
- 600-853
- Mfr. Part No.:
- F097383/ GRZ-3P-2S-50-48-D-2-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 50A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 50A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from gefran exemplifies cutting-edge technology in automation and control systems. Designed for precise measurement and control, it caters to diverse industrial needs, streamlining processes whilst enhancing reliability. Its robust construction ensures durability even in demanding environments, thereby reducing downtime and maintenance costs. With its intuitive interface, users can easily configure and operate the system, making it suitable for both seasoned professionals and newcomers to the field. Moreover, this product integrates seamlessly with existing setups, delivering optimal performance and efficiency. Discover how this innovative solution can elevate your operational standards and contribute to your overall productivity.
Offers exceptional accuracy and responsiveness for critical applications.
Utilises a user-friendly interface for hassle-free setup and operation.
Delivers durability that withstands challenging industrial environments.
Facilitates seamless integration with numerous existing systems.
Enhances process efficiency, leading to notable cost savings.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
