Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$851.96

(exc. GST)

$937.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$851.96

*price indicative

RS Stock No.:
601-995
Mfr. Part No.:
F097434/ GRZ-3P-3S-40I-48-D-3-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

40A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5mm

Height

110mm

Standards/Approvals

RoHS Compliant

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran high-performance product from gefran offers innovative solutions designed to meet the demanding needs of industrial applications. Emphasising reliability and efficiency, it integrates advanced technology to optimise your automation processes. The robust construction ensures longevity, even in challenging environments. With exceptional adaptability, it seamlessly fits into various systems, providing flexibility for a range of operational requirements. Engineered with precision, this product delivers outstanding performance, allowing users to maximise productivity while ensuring safety and compliance with industry standards. This solution is perfect for professionals looking to elevate their operational capabilities.

Designed for enhanced operational efficiency in various industrial settings.

Robust construction ensures longevity and reliability under tough conditions.

Advanced technology optimises automation processes, enhancing overall productivity.

Seamlessly integrates into existing systems, offering versatile compatibility.

Precision engineering guarantees minimal downtime and consistent performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy