Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control

Subtotal (1 unit)*

$851.96

(exc. GST)

$937.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$851.96

*price indicative

RS Stock No.:
600-965
Mfr. Part No.:
F097430/ GRZ-3P-3S-40I-48-A-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Height

110mm

Standards/Approvals

RoHS Compliant

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced solution from gefran is engineered to elevate your operational efficiency and precision in various industrial applications. The product promises exceptional durability, making it a reliable choice for demanding environments. With its innovative design and sophisticated technology, it seamlessly integrates into existing workflows, ensuring minimal disruption while delivering outstanding performance. The attention to detail in its construction means it stands up to the rigours of everyday use, guaranteeing longevity and reliability. This offering is ideal for professionals seeking to optimise their systems without compromising on quality. Embrace this solution to drive your productivity and operational excellence.

Designed to withstand harsh operational conditions.

Offers seamless integration into existing systems.

Ensures high-level performance consistency.

Promotes optimal control and monitoring capabilities.

Manufactured from durable materials for enhanced longevity.

Facilitates ease of use and installation for users.

Addresses the specific needs of various industrial sectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy