Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-915
- Mfr. Part No.:
- F097416/ GRZ-3P-3S-25-48-D-3-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$609.89
(exc. GST)
$670.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $609.89 |
*price indicative
- RS Stock No.:
- 601-915
- Mfr. Part No.:
- F097416/ GRZ-3P-3S-25-48-D-3-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Height | 110mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Height 110mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran innovative product from GEFRAN is designed to deliver exceptional performance and reliability for various applications. Engineered with advanced technology, it ensures precision and efficiency in every operation, making it an ideal choice for professionals seeking quality and durability. The product's robust construction combines state-of-the-art materials, ensuring long-lasting functionality even in demanding environments. With a focus on user-friendliness, its design incorporates features that facilitate ease of installation and use, allowing for quick integration into existing systems. Experience enhanced control and monitoring capabilities with this cutting-edge solution, which is perfectly suited to meet the needs of modern industries.
Offers unparalleled precision for accurate measurements.
Designed to withstand harsh environmental conditions.
User-friendly interface simplifies operation and integration.
Robust construction guarantees long-term reliability.
Flexible application suitability across various industries.
Advanced technology optimises performance efficiency.
- RS Stock No. 0601092
- Mfr. Part No. F097511/ GRZ-3P-3S-25I-48-D-0-0-0
Each
$556.41
- RS Stock No. 0601093
- Mfr. Part No. F097512/ GRZ-3P-3S-25I-48-D-1-0-0
Each
$669.59
- RS Stock No. 0601896
- Mfr. Part No. F097370/ GRZ-3P-2S-25I-48-D-1-0-0
Each
$581.64
- RS Stock No. 0601094
- Mfr. Part No. F097513/ GRZ-3P-3S-25I-48-D-2-0-0
Each
$641.27
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












