Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-175
- Mfr. Part No.:
- F095470/ GRZ-H-3P-3S-30I-48-D-3-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$801.69
(exc. GST)
$881.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $801.69 |
*price indicative
- RS Stock No.:
- 601-175
- Mfr. Part No.:
- F095470/ GRZ-H-3P-3S-30I-48-D-3-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 30A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 30A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran advanced product stands at the forefront of technology, designed to meet the rigorous demands of modern industrial applications. Offering exceptional precision and reliability, it is an ideal choice for professionals seeking seamless integration into their systems. With its robust construction and innovative design, this solution excels in performance even under challenging conditions. It delivers an impressive operational lifespan, making it a cost-effective option for long-term use. Combining ease of installation with high efficiency, it enhances productivity while maintaining safety standards. This product is a testament to excellence, favoured by engineers and technicians alike.
Delivers exceptional accuracy for precise measurements.
Features a durable build that withstands harsh environments.
Designed for easy integration with existing systems.
Offers a long operational lifespan, reducing downtime.
Enhances overall system efficiency and productivity.
Complies with high safety standards for reliable operation.
- RS Stock No. 0600718
- Mfr. Part No. F097092/ GRZ-H-3P-2S-30I-48-D-0-0-0
Each
$688.50
- RS Stock No. 0600677
- Mfr. Part No. F095773/ GRZ-H-3P-2S-30-48-D-1-0-0
Each
$735.61
- RS Stock No. 0601174
- Mfr. Part No. F095469/ GRZ-H-3P-3S-30I-48-D-2-0-0
Each
$833.07
- RS Stock No. 0600720
- Mfr. Part No. F097094/ GRZ-H-3P-2S-30I-48-D-2-0-0
Each
$801.69
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












