Gefran GRZ-H Series Industrial Mount Solid State Relays, 10 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-586
- Mfr. Part No.:
- F094888/ GRZ-H-3P-3S-10-48-D-3-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$622.45
(exc. GST)
$684.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $622.45 |
*price indicative
- RS Stock No.:
- 601-586
- Mfr. Part No.:
- F094888/ GRZ-H-3P-3S-10-48-D-3-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 10A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 10A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced device is engineered to meet the highest standards of efficiency and reliability in demanding industrial environments. Designed with precision and robustness in mind, this product ensures seamless integration into existing systems while delivering exceptional performance. Its compact design and durable construction make it ideal for a variety of applications, catering to the needs of professionals seeking both functionality and longevity. With user-friendly features and cutting-edge technology, this device revolutionises the way tasks are executed, streamlining operations and enhancing productivity. Ideal for those who prioritise quality and effectiveness, this product embodies excellence in design and engineering, making it a trusted choice for industries that require superior performance and dependability.
Offers high precision in temperature control.
Features a user-friendly interface for easy operation.
Designed to withstand extreme environmental conditions.
Provides extensive compatibility with various systems.
Incorporates advanced safety measures to prevent faults.
Allows for quick installation and maintenance.
Equipped with real-time monitoring capabilities.
Supports a wide range of input and output options.
- RS Stock No. 0601579
- Mfr. Part No. F094836/ GRZ-H-3P-3S-10-48-D-0-0-0
Each
$540.66
- RS Stock No. 0600746
- Mfr. Part No. F097339/ GRZ-3P-3S-10-48-D-0-0-0
Each
$458.95
- RS Stock No. 0601702
- Mfr. Part No. F095449/ GRZ-H-3P-3S-10-48-D-1-0-0
Each
$653.88
- RS Stock No. 0601703
- Mfr. Part No. F095450/ GRZ-H-3P-3S-10-48-D-2-0-0
Each
$653.88
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












