Gefran GQ Series Single Phase Solid State Relay, 15 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-955
- Mfr. Part No.:
- F071442/ GQ-15-48-A-1-1
- Brand:
- Gefran
Subtotal (1 unit)*
$169.58
(exc. GST)
$186.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.58 |
*price indicative
- RS Stock No.:
- 601-955
- Mfr. Part No.:
- F071442/ GQ-15-48-A-1-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 3V ac/dc | |
| Maximum Control Voltage | 32V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422 | |
| Width | 13mm | |
| Length | 11mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 3V ac/dc | ||
Maximum Control Voltage 32V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422 | ||
Width 13mm | ||
Length 11mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran GQ single-phase solid-state relay represents a pinnacle of engineering designed for demanding industrial applications. Offering exceptional reliability, this product deftly handles alternating current loads, ensuring a smooth operation with zero crossing switching. Its robust design accommodates a variety of applications, including packaging machinery, thermoforming, and industrial ovens, making it an essential component in your operational toolkit. With an input control voltage range of 20 to 260 Vac/Vcc, it is adaptable to various system configurations. Built for safety, it includes high-level insulation and protective features, ensuring optimal performance under pressure. This relay not only meets but exceeds standard safety requirements, contributing to reliable operations in challenging environments. Whether used in resistive or inductive applications, the GQ series guarantees superior control and efficiency.
Utilises zero crossing technology for enhanced switching performance.
Exceptional isolation between input and output for safety.
Designed to handle various load types, ensuring versatility.
Green LED indicator for active status easily visible.
Rated for a maximum ambient temperature of 80°C, ensuring durability.
IP20 protection level guards against dust and contact hazards.
Economical current consumption for energy-efficient operation.
Includes provisions for series connection of control inputs, enabling flexibility.
Equipped with thermal resistance calculations for effective heat management.
Accommodates a broad range of fuse types for short circuit protection.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
