Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-783
- Mfr. Part No.:
- GQ-50-48-D-1-1
- Brand:
- Gefran
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$155.91
(exc. GST)
$171.50
(inc. GST)
- RS Stock No.:
- 600-783
- Mfr. Part No.:
- GQ-50-48-D-1-1
- Brand:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 50A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Width | 13mm | |
| Standards/Approvals | UL508, TC RU C-IT.AЛ32.B.00422, IEC 408, EN 61010-1, EN 61000-6-4, EN 61000-6-2, EN60204-1, CEI 44-5, CEI 17-11 | |
| Length | 11mm | |
| Capacitance | 8pF | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 50A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Width 13mm | ||
Standards/Approvals UL508, TC RU C-IT.AЛ32.B.00422, IEC 408, EN 61010-1, EN 61000-6-4, EN 61000-6-2, EN60204-1, CEI 44-5, CEI 17-11 | ||
Length 11mm | ||
Capacitance 8pF | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V dc Control

