Gefran GQ Series State Relay, 15 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 600-879
- Mfr. Part No.:
- F043635/ GQ-15-24-D-0-3
- Brand:
- Gefran
Subtotal (1 unit)*
$126.79
(exc. GST)
$139.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.79 |
*price indicative
- RS Stock No.:
- 600-879
- Mfr. Part No.:
- F043635/ GQ-15-24-D-0-3
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15A | |
| Product Type | State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Length | 11mm | |
| Width | 13mm | |
| Output Type | Solid State Relay | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15A | ||
Product Type State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Length 11mm | ||
Width 13mm | ||
Output Type Solid State Relay | ||
- COO (Country of Origin):
- IT
The Gefran cutting-edge product offers unparalleled precision and reliability, tailored specifically for industrial applications. With a robust construction and state-of-the-art technology, it ensures optimal performance even in the most demanding environments. Designed to withstand a variety of conditions, this unit is not only user-friendly but also promotes efficiency, making it an essential component for automation systems. The innovative design maximises functionality while reducing installation time, offering a seamless integration into existing systems. Ideal for those seeking a reliable solution that enhances productivity, this product represents the pinnacle of engineering excellence.
Engineered for superior accuracy in measurement and control.
Offers robust durability suited for harsh industrial environments.
Facilitates quick and easy installation, saving valuable time.
Supports a wide range of applications, enhancing versatility.
Optimised design reduces the risk of operational failures.
User-friendly interface enables effortless configuration and monitoring.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32V ac/dc Control
