Gefran GQ Series Single Phase Solid State Relay, 15 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$114.13

(exc. GST)

$125.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.13

*price indicative

RS Stock No.:
600-774
Mfr. Part No.:
F036296/ GQ-15-24-D-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Single Phase Solid State Relay

Maximum Load Current

15A

Mount Type

Surface

Maximum Load Voltage

240V ac

Minimum Load Voltage

40V ac

Maximum Control Voltage

32V ac/dc

Minimum Control Voltage

3V ac/dc

Series

GQ

IP Rating

IP20

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Length

11mm

Width

13mm

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, EU Directive 2014/30/EU, TC RU C-IT.AЛ32.B.00422, UL508 (File E243386), 2014/35/EU

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran GQ series represents a pinnacle of precision and reliability in the world of industrial measurement and control. This advanced product is designed to cater to diverse applications, ensuring that users benefit from unparalleled performance and accuracy. The integration of cutting-edge technology translates to reduced downtime and enhanced operational efficiency, making it an invaluable addition to any automated system. With user-friendly features and durable construction, the GQ series stands out for its ability to withstand the rigours of industrial environments, while delivering consistent and reliable results every time. Whether you're looking for automation solutions in manufacturing or process control, this product promises to deliver excellence, helping you achieve your operational goals more effectively.

Designed with advanced sensing capabilities for accurate measurements.

Built to last with robust materials that enhance durability.

Offers intuitive controls for easy operation and integration.

Compact design allows for flexible installation in various settings.

Equipped with comprehensive diagnostics for efficient fault detection.

Supports multiple communication protocols for seamless integration.

Features adjustable parameters to tailor performance to specific needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy