Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-913
- Mfr. Part No.:
- F097414/ GRZ-3P-3S-25-48-D-1-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$641.27
(exc. GST)
$705.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $641.27 |
*price indicative
- RS Stock No.:
- 601-913
- Mfr. Part No.:
- F097414/ GRZ-3P-3S-25-48-D-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 25A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 25A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from ge franca is expertly designed to meet the rigorous demands of modern industrial applications. With exceptional accuracy and reliability, it provides seamless integration into a variety of systems, enhancing workflow efficiency. The robust construction ensures longevity, making it a perfect choice for both harsh and delicate environments. The intricate design features state-of-the-art technology that delivers precise measurements and control, allowing users to optimise their processes effortlessly. Its versatility enables usage across various sectors, catering to the specific needs of each application. This product stands out for its user-friendly interface and maintenance-friendly design, ensuring smooth operation and minimal downtime. Overall, it offers an outstanding combination of performance, durability, and ease of use.
Delivers precise control for improved operational efficiency.
Robust construction ensures longevity in demanding environments.
Versatile design makes it suitable for a wide range of applications.
User-friendly interface simplifies monitoring and adjustments.
Maintenance-friendly features reduce downtime.
Advanced technology enhances measurement accuracy.
- RS Stock No. 0601092
- Mfr. Part No. F097511/ GRZ-3P-3S-25I-48-D-0-0-0
Each
$556.41
- RS Stock No. 0601093
- Mfr. Part No. F097512/ GRZ-3P-3S-25I-48-D-1-0-0
Each
$669.59
- RS Stock No. 0601896
- Mfr. Part No. F097370/ GRZ-3P-2S-25I-48-D-1-0-0
Each
$581.64
- RS Stock No. 0601094
- Mfr. Part No. F097513/ GRZ-3P-3S-25I-48-D-2-0-0
Each
$641.27
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












