Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 600-967
- Mfr. Part No.:
- F097432/ GRZ-3P-3S-40I-48-D-1-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$883.42
(exc. GST)
$971.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $883.42 |
*price indicative
- RS Stock No.:
- 600-967
- Mfr. Part No.:
- F097432/ GRZ-3P-3S-40I-48-D-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Height | 110mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Height 110mm | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced component exemplifies precision and reliability, tailored for sophisticated control applications in industrial environments. Designed to excel under demanding circumstances, the product integrates cutting-edge technology with user-friendly features, ensuring optimal performance in various conditions. Its construction prioritises durability, making it an essential choice for professionals seeking longevity and efficiency. The product not only meets industry standards but also sets a benchmark for operational excellence, aligning perfectly with the expectations of modern manufacturing processes. Users will appreciate its robust design and seamless integration, allowing for straightforward installation and operation in complex systems. Ideal for those who value both functionality and resilience, this product stands out in the competitive landscape of industrial components.
Built for reliability in challenging industrial settings.
Promotes energy efficiency and lower operational costs.
Boasts a user-friendly interface for streamlined interaction.
Enhances process control with precise measurement tools.
Constructed from high-quality materials for prolonged lifespan.
Versatile design suitable for a wide range of applications.
Aligns with stringent industry standards for safety and compliance.
- RS Stock No. 0601995
- Mfr. Part No. F097434/ GRZ-3P-3S-40I-48-D-3-0-0
Each
$851.96
- RS Stock No. 0601924
- Mfr. Part No. F097425/ GRZ-3P-3S-40-48-D-0-0-0
Each
$688.44
- RS Stock No. 0600970
- Mfr. Part No. F097462/ GRZ-3P-2S-40-48-D-1-0-0
Each
$767.10
- RS Stock No. 0600726
- Mfr. Part No. F097099/ GRZ-H-3P-2S-40-48-D-0-FAN62-0
Each
$785.87
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












