Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$1,112.86

(exc. GST)

$1,224.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,112.86

*price indicative

RS Stock No.:
601-999
Mfr. Part No.:
F097438/ GRZ-3P-3S-65-48-D-1-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

65A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Height

110mm

Width

52.5mm

Standards/Approvals

RoHS Compliant

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced product is designed for precision control in various industrial applications. Utilising cutting-edge technology, it delivers exceptional performance, ensuring optimal functionality for demanding environments. The robust design not only enhances reliability but also offers impressive durability, making it an essential component for any automation or control system. With seamless integration capabilities, this solution bridges the gap between complex systems and ease of use, empowering operators to maintain control over critical operations smoothly. Its sensitive response to varying conditions exemplifies the innovative engineering behind its creation, standing as a testament to quality and efficiency. Ideal for sectors ranging from manufacturing to energy management, this product promises to elevate productivity while maintaining safety and compliance, setting new standards in its category.

Features a durable construction designed for harsh environments.

Equipped with precise control mechanisms for enhanced accuracy.

Offers flexible integration options for various system configurations.

Designed to operate efficiently across a broad temperature range.

Provides real-time monitoring capabilities for improved oversight.

Utilises energy-efficient technology to optimise operational costs.

Ensures excellent performance longevity, reducing downtime.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy