Gefran GRZ-H Series Industrial Mount Solid State Relays, 20 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-714
- Mfr. Part No.:
- F095459/ GRZ-H-3P-3S-20I-48-D-1-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$751.39
(exc. GST)
$826.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $751.39 |
*price indicative
- RS Stock No.:
- 601-714
- Mfr. Part No.:
- F095459/ GRZ-H-3P-3S-20I-48-D-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 20A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 20A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran advanced product is designed to meet the demands of modern industrial applications with exceptional precision and reliability. It seamlessly integrates advanced technology, providing users with comprehensive control and monitoring capabilities. The compact design ensures easy installation in various environments, making it a perfect solution for automation systems. Its robust construction promises enhanced durability, ensuring consistent performance even under the most challenging conditions. Ideal for both large-scale and small-scale operations, this product supports efficient workflow while reducing operational costs.
Offers high accuracy in measurement and control tasks.
Features a user-friendly interface for quick configuration.
Constructed with durable materials for extended lifespan.
Supports a wide range of operational conditions.
Equipped with enhanced communication protocols for seamless integration.
Designed for low power consumption, promoting energy efficiency.
Compact form factor allows for versatile installation options.
Complies with industry standards for reliability and safety.
- RS Stock No. 0601713
- Mfr. Part No. F095458/ GRZ-H-3P-3S-20I-48-D-0-0-0
Each
$638.17
- RS Stock No. 0601143
- Mfr. Part No. F094889/ GRZ-H-3P-3S-20-48-D-1-0-0
Each
$669.59
- RS Stock No. 0601903
- Mfr. Part No. F097406/ GRZ-3P-3S-20I-48-D-0-0-0
Each
$540.72
- RS Stock No. 0601163
- Mfr. Part No. F095460/ GRZ-H-3P-3S-20I-48-D-2-0-0
Each
$751.39
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












