Gefran GRZ-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control

Subtotal (1 unit)*

$638.17

(exc. GST)

$701.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$638.17

*price indicative

RS Stock No.:
601-159
Mfr. Part No.:
F095426/ GRZ-H-3P-2S-25I-48-A-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

25A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced product from GEFRAN is expertly engineered to meet the rigorous demands of industrial automation. With a robust design, it excels in performance while maintaining exceptional reliability. Its innovative technology ensures optimal efficiency, providing users with outstanding control and precision. Ideal for various applications, this product integrates seamlessly into existing systems, enhancing productivity and streamlining operations. The versatility and adaptability of this solution position it as a key player in modern manufacturing environments, empowering operators with the tools needed to tackle complex tasks easily. The commitment to quality and performance reflects in its ability to withstand challenging conditions while delivering consistent results.

Provides exceptional precision for enhanced operational control.

Designed to endure demanding industrial environments.

Supports a variety of applications across different sectors.

Features advanced technology for improved efficiency.

Integrates easily with existing systems for streamlined workflows.

Delivers reliable performance over extended usage periods.

Enhances productivity by simplifying complex processes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy