Gefran GRZ-H Series Industrial Mount Solid State Relays, 50 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control
- RS Stock No.:
- 600-855
- Mfr. Part No.:
- F097385/ GRZ-3P-2S-50-60-A-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$836.24
(exc. GST)
$919.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $836.24 |
*price indicative
- RS Stock No.:
- 600-855
- Mfr. Part No.:
- F097385/ GRZ-3P-2S-50-60-A-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 50A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 110mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 50A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 110mm | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran product stands at the forefront of precision and reliability in industrial applications. Tailored for demanding environments, it is engineered to provide exceptional performance and durability. The innovative design ensures optimal responsiveness and efficiency, making it an ideal choice for professionals seeking high-quality solutions. With cutting-edge technology integrated into its framework, this device guarantees seamless operation across various configurations. Its robust construction not only enhances longevity but also offers peace of mind in critical applications. Whether in manufacturing or automation, this product delivers superior results, helping to streamline operations and elevate overall productivity.
Engineered for durability, ensuring longevity even in harsh conditions.
Offers exceptional performance with high responsiveness across various applications.
Features an innovative design that allows for easy integration into existing systems.
Designed to enhance efficiency, minimising downtime and operational costs.
Optimises workflow through reliable operation and consistent output.
Scalable solutions that adapt to both industrial and automation needs.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
