Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 601-814
- Mfr. Part No.:
- F036944/ GQ-50-48-A-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$221.89
(exc. GST)
$244.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.89 |
*price indicative
- RS Stock No.:
- 601-814
- Mfr. Part No.:
- F036944/ GQ-50-48-A-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Single Phase Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Surface | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 20V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 11mm | |
| Standards/Approvals | EN 61000-6-4, EN 61000-6-2, UL508, EN 61010-1, TC RU C-IT.AЛ32.B.00422 | |
| Width | 13mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Single Phase Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Surface | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 20V ac | ||
Maximum Control Voltage 260V ac | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 11mm | ||
Standards/Approvals EN 61000-6-4, EN 61000-6-2, UL508, EN 61010-1, TC RU C-IT.AЛ32.B.00422 | ||
Width 13mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran solid state relay offers unparalleled performance in industrial applications, ensuring reliable control of various loads. The device operates efficiently with a nominal current rating and features outstanding thermal management, making it ideal for high-demand environments. Beyond its robust construction, this relay incorporates zero-crossing switching technology, enhancing its operational lifespan. With a high insulation voltage and robust electrical characteristics, it provides excellent isolation between power and control sections. The devices versatility in control voltage options enables seamless integration into existing systems, accentuating its adaptability across diverse settings.
Zero-crossing switching technology for increased longevity.
Exceptional thermal management capabilities.
High insulation voltage provides enhanced safety.
Flexible control voltage options to suit various applications.
Robust design suitable for strenuous industrial environments.
Compact size for easy installation in limited spaces.
Designed to handle both resistive and inductive loads efficiently.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Solid State Relay Surface Mount 260V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
