Gefran GQ Series Single Phase Solid State Relay, 90 A Load, Surface Mount, 480 V ac Load, 260V ac Control

Subtotal (1 unit)*

$274.18

(exc. GST)

$301.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$274.18

*price indicative

RS Stock No.:
601-824
Mfr. Part No.:
F036954/ GQ-90-48-A-1-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Single Phase Solid State Relay

Maximum Load Current

90A

Mount Type

Surface

Maximum Load Voltage

480V ac

Minimum Load Voltage

40V ac

Maximum Control Voltage

260V ac

Minimum Control Voltage

20V ac

Series

GQ

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Width

44.5mm

Length

58mm

Standards/Approvals

CEI 17-11, CEI 44-5, EN60204-1, EN 61000-6-2, EN 61000-6-4, EN 61010-1, IEC 408, TC RU C-IT.AЛ32.B.00422, UL508

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran GQ series solid state relay, renowned for its efficiency and reliability, is designed to excel in demanding industrial applications. Combining cutting-edge zero crossing technology, this single-phase relay ensures seamless operation across resistive and inductive loads. Tailored for robust performance, it operates under various conditions while providing optimal control voltage capabilities. Specifically built to withstand high currents and support intricate control applications, this relay guarantees enhanced longevity and safety for your systems. Its compact design further simplifies installation, making it a versatile choice for packaging machinery, industrial ovens, and thermoforming processes. With a striking power factor and low consumption, this relay stands as a dependable solution for modern manufacturing needs.

Zero crossing switching mechanisms enhance system efficiency.

Designed to function reliably in extreme environmental conditions.

Isolated control voltage for improved safety and performance.

Compact construction allows for easy installation and integration.

LED indicators provide clear status feedback.

Optimised for seamless control in various industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy