Gefran GRZ-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 601-756
- Mfr. Part No.:
- F095572/ GRZ-H-3P-2S-75-60-A-2-FAN64-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,358.07
(exc. GST)
$1,493.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,358.07 |
*price indicative
- RS Stock No.:
- 601-756
- Mfr. Part No.:
- F095572/ GRZ-H-3P-2S-75-60-A-2-FAN64-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 260V ac/dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 260V ac/dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced product exemplifies cutting-edge technology and reliability, designed specifically for demanding industrial applications. With its impressive durability and precision, it meets the highest performance standards, ensuring optimal results in various environments. The product stands out for its user-friendly interface, allowing for quick setup and seamless integration into existing systems. Ideal for professionals who value efficiency and robustness, this solution is engineered to deliver exceptional performance while minimising downtime. Whether you require consistent measurements or swift responses, this product adapts to your operational needs, embodying quality craftsmanship and innovative features that elevate productivity to unprecedented levels.
Engineered for high durability to withstand challenging industrial environments.
Optimises performance with rapid response times for critical applications.
Designed with a user-friendly interface for effortless operation.
Incorporates advanced technology to enhance measurement accuracy.
Facilitates seamless integration into a variety of systems.
Promotes operational efficiency and reduces maintenance downtime.
Provides essential versatility for multiple industrial uses.
Includes protective housing to safeguard against environmental hazards.
- RS Stock No. 0601755
- Mfr. Part No. F095571/ GRZ-H-3P-2S-75-60-A-2-FAN62-0
Each
$1,276.37
- RS Stock No. 0601752
- Mfr. Part No. F095569/ GRZ-H-3P-2S-75-60-A-0-FAN62-0
Each
$1,163.20
- RS Stock No. 0601753
- Mfr. Part No. F095570/ GRZ-H-3P-2S-75-60-A-0-FAN64-0
Each
$1,244.93
- RS Stock No. 0601767
- Mfr. Part No. F095582/ GRZ-H-3P-3S-10-60-A-2-0-0
Each
$785.87
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












