Gefran GRZ-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$1,163.20

(exc. GST)

$1,279.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,163.20

*price indicative

RS Stock No.:
601-757
Mfr. Part No.:
F095573/ GRZ-H-3P-2S-75-60-D-0-FAN64-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

75A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran GRZ-H series exemplifies cutting-edge design, optimised for exceptional performance in complex applications. Combining precision with reliability, this product ensures seamless integration into various systems, delivering tailored solutions that meet demanding operational requirements. Engineered with advanced technology, it offers a robust framework that enhances functionality while maintaining energy efficiency. This unit stands as a testament to innovative engineering, promising to elevate your production processes and enhance overall output. Built to endure in challenging environments, its durability aligns with the high standards expected in today’s competitive market. Whether you are upgrading existing systems or designing new ones, this product provides the essential capabilities to achieve superior results with unmatched efficiency.

Designed for high performance, ensuring reliable operation in diverse applications.

Robust construction enables durability, making it suitable for challenging environments.

Optimised for energy efficiency, contributing to lower operational costs.

Seamless integration capabilities enhance flexibility in system design.

Advanced technology improves functionality, setting new benchmarks for reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy