Gefran GRZ-H Series Industrial Mount Solid State Relays, 20 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-166
- Mfr. Part No.:
- F095462/ GRZ-H-3P-3S-20I-60-D-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$688.50
(exc. GST)
$757.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $688.50 |
*price indicative
- RS Stock No.:
- 601-166
- Mfr. Part No.:
- F095462/ GRZ-H-3P-3S-20I-60-D-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 20A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 20A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran product from gefran epitomises precision and reliability in industrial automation. Designed to meet the rigorous demands of modern machinery, it offers enhanced performance in controlling and monitoring various processes. The design is not only robust but also user-friendly, making it an ideal choice for professionals looking for a dependable solution. Its cutting-edge technology ensures accurate readings and consistent output, giving users confidence in their operational efficiency. With a focus on innovation and quality, this product is the perfect addition to any high-performance system.
Features a robust construction for enhanced durability in demanding environments.
Offers seamless integration with existing systems for easy installation.
Delivers precise control and monitoring to optimise operational efficiency.
Utilises advanced technology to provide reliable performance over time.
Designed with user functionality in mind for straightforward operation.
Enhances overall productivity by ensuring consistent output across processes.
- RS Stock No. 0601226
- Mfr. Part No. F095595/ GRZ-H-3P-3S-20I-60-D-1-0-0
Each
$801.69
- RS Stock No. 0601711
- Mfr. Part No. F095456/ GRZ-H-3P-3S-20-60-D-0-0-0
Each
$606.73
- RS Stock No. 0601774
- Mfr. Part No. F095589/ GRZ-H-3P-3S-20-60-D-1-0-0
Each
$719.90
- RS Stock No. 0602030
- Mfr. Part No. F097496/ GRZ-3P-3S-20-60-D-1-0-0
Each
$631.87
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control











