Gefran GRZ-H Series Industrial Mount Solid State Relays, 20 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-713
- Mfr. Part No.:
- F095458/ GRZ-H-3P-3S-20I-48-D-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$638.17
(exc. GST)
$701.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $638.17 |
*price indicative
- RS Stock No.:
- 601-713
- Mfr. Part No.:
- F095458/ GRZ-H-3P-3S-20I-48-D-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 20A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 20A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran GRZ-H series exemplifies precision and reliability, crafted for applications requiring robust performance in challenging environments. This advanced instrument supports a variety of control processes, ensuring optimal efficiency and adaptability. With its intuitive design and durable construction, this model not only meets but exceeds the expectations of professionals across various industries. Enhanced functionality ensures seamless integration with existing setups, making it a preferred choice for engineers seeking excellence in automation and control systems. The GRZ-H series thus stands as a testament to cutting-edge technology and innovative engineering, tailored to facilitate superior operational outcomes.
Designed for robust performance in demanding industrial applications.
Equipped with intuitive control settings for user-friendly operation.
Features durable construction to withstand harsh environmental conditions.
Offers exceptional adaptability for seamless integration into existing systems.
Prioritises optimal efficiency to enhance overall operational productivity.
Provides reliable performance ensuring consistent results throughout.
Incorporates advanced technology to meet contemporary automation needs.
- RS Stock No. 0601143
- Mfr. Part No. F094889/ GRZ-H-3P-3S-20-48-D-1-0-0
Each
$669.59
- RS Stock No. 0601903
- Mfr. Part No. F097406/ GRZ-3P-3S-20I-48-D-0-0-0
Each
$540.72
- RS Stock No. 0601163
- Mfr. Part No. F095460/ GRZ-H-3P-3S-20I-48-D-2-0-0
Each
$751.39
- RS Stock No. 0601907
- Mfr. Part No. F097409/ GRZ-3P-3S-20I-48-D-3-0-0
Each
$622.45
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












