Gefran GRZ-H Series Industrial Mount Solid State Relays, 20 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control
- RS Stock No.:
- 601-902
- Mfr. Part No.:
- F097405/ GRZ-3P-3S-20I-48-A-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$622.45
(exc. GST)
$684.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $622.45 |
*price indicative
- RS Stock No.:
- 601-902
- Mfr. Part No.:
- F097405/ GRZ-3P-3S-20I-48-A-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 20A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Maximum Control Voltage | 260V ac | |
| Minimum Control Voltage | 20V ac | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 110mm | |
| Width | 52.5mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 20A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Maximum Control Voltage 260V ac | ||
Minimum Control Voltage 20V ac | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Height 110mm | ||
Width 52.5mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran geferan GRZ series is designed to excel in diverse industrial environments, providing reliable performance and precision control. Engineered with advanced technology, this product enhances operational efficiency and streamlines processes, making it an essential component for professionals seeking dependable instrumentation. With a user-friendly interface and robust construction, the GRZ offers seamless integration into existing setups while ensuring minimal downtime and maintenance. Its flexibility and adaptability empower users to tailor configurations suited to specific applications, thus optimising equipment longevity and workflow.
Delivers consistent performance under varying industrial conditions.
Designed for easy installation and compatibility with other systems.
Robust construction ensures durability and reduces the risk of failure.
User-friendly interface simplifies operation and monitoring.
Optimised for various applications, enhancing versatility.
High accuracy contributes to improved process control.
- RS Stock No. 0600870
- Mfr. Part No. F097399/ GRZ-3P-3S-20-48-A-0-0-0
Each
$550.18
- RS Stock No. 0602027
- Mfr. Part No. F097493/ GRZ-3P-3S-20-48-A-2-0-0
Each
$663.33
- RS Stock No. 0601997
- Mfr. Part No. F097436/ GRZ-3P-3S-65-48-A-0-0-0
Each
$1,027.37
- RS Stock No. 0601894
- Mfr. Part No. F097368/ GRZ-3P-2S-25I-48-A-2-0-0
Each
$663.33
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control












