Gefran GRP-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control
- RS Stock No.:
- 601-678
- Mfr. Part No.:
- F087719/ GRP-H-90-48-AN-1-FAN60-0-1-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,094.03
(exc. GST)
$1,203.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,094.03 |
*price indicative
- RS Stock No.:
- 601-678
- Mfr. Part No.:
- F087719/ GRP-H-90-48-AN-1-FAN60-0-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 90A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 1V dc | |
| Maximum Control Voltage | 30V dc | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | |
| Output Type | NO, NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 90A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 1V dc | ||
Maximum Control Voltage 30V dc | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | ||
Output Type NO, NC | ||
- COO (Country of Origin):
- IT
The Gefran advanced control solution is designed to enhance precision in electrical performance and automation. The product integrates seamlessly with existing systems, offering sophisticated capabilities tailored for diverse industrial applications. Its robust construction ensures durability under varying operational conditions, making it ideal for continuous usage in demanding environments. This device exemplifies cutting-edge technology, enabling users to achieve higher efficiency and reliability in performance monitoring and control. With user-friendly interfaces and exceptional adaptability, it caters not just to present-day necessities but is also future-ready, paving the way for smarter production processes.
Offers seamless integration with a variety of control systems.
Built to withstand tough industrial environments for long-lasting performance.
Enhanced adaptability allows for a wide range of applications.
Designed to maximise energy efficiency and reduce operational costs.
User-friendly interface simplifies operation and monitoring.
Supports advanced feedback mechanisms to ensure optimal performance.
- RS Stock No. 0601806
- Mfr. Part No. F095675/ GRP-H-90-48-AN-1-FAN60-0-3-0-0
Each
$1,251.21
- RS Stock No. 0600562
- Mfr. Part No. F097916/ GRP-H-90-48-I-1-FAN60-0-1-0-0
Each
$1,035.86
- RS Stock No. 0600561
- Mfr. Part No. F097679/ GRP-H-90-48-AN-0-FAN61-0-1-1-0
Each
$1,005.99
- RS Stock No. 0601731
- Mfr. Part No. F087945/ GRP-H-90-48-AN-1-FAN62-0-1-1-0
Each
$1,136.47
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control










