Gefran GRP-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control
- RS Stock No.:
- 601-677
- Mfr. Part No.:
- F087718/ GRP-H-120-48-AN-1-FAN60-0-1-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,251.21
(exc. GST)
$1,376.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,251.21 |
*price indicative
- RS Stock No.:
- 601-677
- Mfr. Part No.:
- F087718/ GRP-H-120-48-AN-1-FAN60-0-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 120A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 1V dc | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN61010-1, EN-61000-6-2, EN61000-6-4 | |
| Output Type | NO/NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 120A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 1V dc | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN61010-1, EN-61000-6-2, EN61000-6-4 | ||
Output Type NO/NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced control interface redefines precision in temperature regulation and process control applications. Designed with sophisticated technology, this model ensures optimal performance across a range of industrial settings. The robust construction not only guarantees durability but also provides high reliability in demanding environments. Equipped with cutting-edge features, it integrates seamlessly into existing systems, making it the ideal choice for enhancing operational efficiency and effectiveness. Unmatched in both quality and performance, this solution stands out as an essential component for modern automation needs, catering to diverse industries with utmost precision and control.
Offers exceptional accuracy in process management.
Designed for seamless integration with various industrial systems.
Built to withstand challenging operating conditions.
Compact design for easy installation and space optimisation.
Provides real-time data monitoring to enhance decision making.
User-friendly interface ensures effortless operation.
Supports multiple communication protocols for versatile connectivity.
Enhanced safety features to protect both personnel and equipment.
- RS Stock No. 0601743
- Mfr. Part No. F087956/ GRP-H-120-48-AN-1-FAN60-0-3-0-0
Each
$1,408.37
- RS Stock No. 0601673
- Mfr. Part No. F087713/ GRP-H-120-48-AN-0-FAN61-0-1-0-0
Each
$1,120.73
- RS Stock No. 0601737
- Mfr. Part No. F087950/ GRP-H-120-48-I-1-FAN60-0-1-0-0
Each
$1,193.02
- RS Stock No. 0601742
- Mfr. Part No. F087955/ GRP-H-120-48-AN-1-FAN60-0-1-1-0
Each
$1,293.66
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control











