Gefran GRP-H Series Industrial Mount Solid State Relays, 60 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control
- RS Stock No.:
- 600-627
- Mfr. Part No.:
- F087768/ GRP-H-60-48-AN-1-0-0-1-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$976.13
(exc. GST)
$1,073.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $976.13 |
*price indicative
- RS Stock No.:
- 600-627
- Mfr. Part No.:
- F087768/ GRP-H-60-48-AN-1-0-0-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 60A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 1V dc | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | |
| Output Type | NC, NO | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 60A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 1V dc | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | ||
Output Type NC, NO | ||
- COO (Country of Origin):
- IT
The Gefran advanced product epitomises precision and functionality, making it an essential component for those seeking optimal performance in automation and control systems. Designed with state-of-the-art technology, it seamlessly integrates into various applications, ensuring reliability and accuracy. Whether for industrial settings or technical innovations, this solution stands out for its durability and efficiency. Its robust construction and sophisticated engineering provide peace of mind, empowering users to achieve superior results under demanding conditions. Explore the endless possibilities it brings, streamlining processes while enhancing operational excellence.
It boasts a compact design, facilitating easy installation in tight spaces.
Employs innovative technology for superior measurement accuracy.
Constructed from premium materials, ensuring longevity and durability.
Equipped with enhanced connectivity options for versatile integration.
Designed for performance stability across a wide temperature range.
Offers user-friendly operation, significantly reducing training time.
Housing features IP protection, safeguarding against environmental factors.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
