i-Autoc KSI Series Solid State Relay, 25 A Load, Panel Mount, 280 V ac Load, 280V ac Control
- RS Stock No.:
- 903-2974
- Mfr. Part No.:
- KSI240A25-L
- Brand:
- i-Autoc
Subtotal (1 unit)*
$62.27
(exc. GST)
$68.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.27 |
*price indicative
- RS Stock No.:
- 903-2974
- Mfr. Part No.:
- KSI240A25-L
- Brand:
- i-Autoc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | i-Autoc | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 280V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 90V ac | |
| Maximum Control Voltage | 280V ac | |
| Series | KSI | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, CE, CCC | |
| Height | 27mm | |
| Width | 45.7mm | |
| Length | 58.6mm | |
| Output Type | SCR, Triac | |
| Off State Leakage Current | 5mA | |
| Select all | ||
|---|---|---|
Brand i-Autoc | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 280V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 90V ac | ||
Maximum Control Voltage 280V ac | ||
Series KSI | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, CE, CCC | ||
Height 27mm | ||
Width 45.7mm | ||
Length 58.6mm | ||
Output Type SCR, Triac | ||
Off State Leakage Current 5mA | ||
- COO (Country of Origin):
- CN
KSI (068) Series Solid State Relay
The KSI(068) series industrial single phase relay with IP20 touch-safe cover is the most widely used in industryapplication.The relay can be used for resistive, inductive and capacitive loads. The control input voltage is4-32VDC or 90-280VAC, output current rate 25A, 40A, 60A, 80A @ 48-660VAC.
Application for high-low temperature chamber, plastics machinery, incubation machine, oiling machine, HVAC, elevator, lighting, fountain controller.
IP20 touch safe cover
Zero switching or random-on
Output current 25A, 40A, 60A,80A
Load voltage 48 to 280 V ac, 18 to 440 V ac, 48 to 530 V ac or 48 to 660 V ac
SCR output
Dielectric strength 400 VACrms
Internal RS/MOV and TVS protection
Operating temperature range -30 ℃ to +80 ℃
I-Autoc KSI (068) Series Single Phase Solid State Relay
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Approvals
RoHS
Related links
- i-Autoc KSI Series Solid State Relay Panel Mount 280V ac Control
- i-Autoc KSI Series Solid State Relay Panel Mount 280V ac Control
- i-Autoc KSI Series Solid State Relay Panel Mount 280V ac Control
- i-Autoc KSI Series Solid State Relay Panel Mount 280V ac Control
- i-Autoc KSI Series Solid State Relay Panel Mount 280V ac Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V Control
- i-Autoc KSI Series Solid State Relay Panel Mount 32V Control
