Gefran GRP-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 30V Control

Subtotal (1 unit)*

$798.46

(exc. GST)

$878.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$798.46

*price indicative

RS Stock No.:
601-672
Mfr. Part No.:
F087619/ GRP-H-90-48-D-1-FAN60-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

90A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

30V

Minimum Control Voltage

5V

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508

Output Type

NC, NO

COO (Country of Origin):
IT
The Gefran advanced control module is expertly designed for precision monitoring and regulation in various industrial applications. Offering an intuitive interface and robust performance, this unit enhances the efficiency and functionality of your systems. With an emphasis on reliability and accuracy, it is ideal for environments where consistent operation and minimal downtime are paramount. The module integrates seamlessly into existing setups, providing versatile connectivity options and real-time feedback for optimal control. Whether for temperature regulation or process automation, this product ensures that you meet the demands of your operational environment with ease.

Compact design allows for easy installation in tight spaces.

Integrated communication protocols enhance compatibility with various systems.

User-friendly interface simplifies configuration and monitoring.

Durable construction ensures longevity under harsh conditions.

Real-time data display provides immediate insights into system performance.

Energy-efficient operation contributes to reduced operational costs.

Advanced safety features protect against overloads and faults.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy