Gefran GRP-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control
- RS Stock No.:
- 601-679
- Mfr. Part No.:
- F087720/ GRP-H-75-48-AN-0-0-0-1-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$903.85
(exc. GST)
$994.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $903.85 |
*price indicative
- RS Stock No.:
- 601-679
- Mfr. Part No.:
- F087720/ GRP-H-75-48-AN-0-0-0-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 75A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 1V dc | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | |
| Output Type | NO, NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 75A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 1V dc | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | ||
Output Type NO, NC | ||
- COO (Country of Origin):
- IT
The Gefran is a cutting-edge device designed to enhance the performance and efficiency of your automation systems. Built to withstand the rigours of various industrial environments, it integrates seamlessly into existing configurations while providing robust and reliable functionality. The product embodies a thoughtful engineering process, ensuring ease of installation and minimal downtime. With its high-quality construction, this device meets the demands of both precision and durability, offering exceptional value for professionals in the field. Ideal for a range of applications, it stands out for its adaptability and superior performance, making it a trusted choice for industry leaders. Discover the perfect blend of innovation and practicality that this product brings to your operations.
Designed for a broad range of industrial applications.
Offers seamless compatibility with existing systems.
Constructed to endure challenging environmental conditions.
Streamlined installation process reduces operational downtime.
Ensures reliable performance over an extended lifespan.
Supports precise operation for enhanced productivity.
Exhibits high-quality craftsmanship for superior durability.
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V dc Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 30V Control
