Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-591
- Mfr. Part No.:
- F084231/ GRS-H-120-48-D-5-FAN61-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$803.24
(exc. GST)
$883.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $803.24 |
*price indicative
- RS Stock No.:
- 601-591
- Mfr. Part No.:
- F084231/ GRS-H-120-48-D-5-FAN61-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 120A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61000-6-4, EN 61000-6-2, EN 61010-1 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 120A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61000-6-4, EN 61000-6-2, EN 61010-1 | ||
Off State Leakage Current 3mA | ||
Output Type NC | ||
- COO (Country of Origin):
- IT
The Gefran high-performance product is engineered to deliver exceptional precision and reliability in various industrial applications. With a robust design, it stands out in converting and monitoring processes, ensuring optimal performance under demanding conditions. Its intuitive interface simplifies operation, offering users ease of access to vital information. This offering is tailor-made for professionals seeking dependable and efficient solutions for automation and control within their systems.
Offers outstanding durability suitable for harsh environments.
Designed to ensure accurate and consistent performance across applications.
Features advanced monitoring capabilities for real-time feedback.
Built with high-quality materials for enhanced longevity.
Provides flexible integration options to fit diverse system requirements.
Incorporates user-friendly controls for straightforward operation.
Optimised for energy efficiency, reducing operational costs.
- RS Stock No. 0600837
- Mfr. Part No. F084338/ GRS-120-48-D-1-0-0-0
Each
$413.41
- RS Stock No. 0601592
- Mfr. Part No. F084232/ GRS-H-120-48-D-1-FAN62-0-0
Each
$817.35
- RS Stock No. 0601977
- Mfr. Part No. F083583/ GRS-H-120-48-D-0-FAN61-0-0
Each
$751.32
- RS Stock No. 0600570
- Mfr. Part No. F083659/ GRS-120-48-D-0-0-0-0
Each
$347.39
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












