Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 601-538
- Mfr. Part No.:
- F084273/ GRS-H-120-60-A-5-FAN61-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$910.09
(exc. GST)
$1,001.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $910.09 |
*price indicative
- RS Stock No.:
- 601-538
- Mfr. Part No.:
- F084273/ GRS-H-120-60-A-5-FAN61-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 120A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 260V ac/dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, EN 61000-6-2, UL508, EN 61010-1 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 120A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 260V ac/dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, EN 61000-6-2, UL508, EN 61010-1 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran geferan GRS-H-120-60-A-5-FAN61-0-0 is a state-of-the-art component designed to enhance performance and reliability in demanding applications. Specially engineered for seamless integration, this device ensures precision control over your operational parameters. Its robust construction guarantees durability while maintaining flexibility for various industrial needs. Ideal for sectors that require high-performance solutions, this product exemplifies innovation and quality. With advanced technology, users can expect improved accuracy and operational efficiency, making it a preferred choice for engineers and technicians seeking optimal functionality. This component not only meets the industry standards but also offers a cost-effective solution for long-term applications.
Offers exceptional precision for critical applications.
Designed with durability to withstand harsh environments.
Compact size allows for easy installation in confined spaces.
Equipped with advanced technology for enhanced performance.
Supports a wide range of operational demands with high reliability.
Facilitates seamless integration into existing systems.
Reduces downtime with a robust and resilient design.
- RS Stock No. 0600591
- Mfr. Part No. F083678/ GRS-120-60-A-0-0-0-0
Each
$454.23
- RS Stock No. 0601539
- Mfr. Part No. F084274/ GRS-H-120-60-A-5-FAN62-0-0
Each
$910.09
- RS Stock No. 0601414
- Mfr. Part No. F083924/ GRS-H-120-60-A-5-FAN60-0-0
Each
$910.09
- RS Stock No. 0601526
- Mfr. Part No. F084262/ GRS-H-60-60-A-5-0-0-0
Each
$589.45
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control











