Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-452
- Mfr. Part No.:
- F084218/ GRS-H-90-60-D-5-FAN61-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$598.84
(exc. GST)
$658.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $598.84 |
*price indicative
- RS Stock No.:
- 601-452
- Mfr. Part No.:
- F084218/ GRS-H-90-60-D-5-FAN61-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 90A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | |
| Off State Leakage Current | 3mA | |
| Output Type | NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 90A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | ||
Off State Leakage Current 3mA | ||
Output Type NC | ||
- COO (Country of Origin):
- IT
The Gefran advanced sensor is designed for exceptional performance in industrial applications, providing precise measurement and control of critical parameters. With its robust construction and innovative technology, it ensures reliability and accuracy even in the most demanding environments. The product integrates seamlessly with existing systems, making it an ideal choice for professionals seeking to enhance operational efficiency. Its user-friendly interface simplifies set-up and monitoring, while the compact design minimises installation space. Built to withstand challenging conditions, this sensor represents a perfect blend of durability and cutting-edge innovation, guaranteeing optimal functionality over time.
The product features a durable housing to withstand harsh industrial environments.
Its advanced sensing technology enhances measurement accuracy significantly.
The user-friendly interface allows for quick setup and easy monitoring.
The compact design saves valuable space in crowded control panels.
It is compatible with various systems, facilitating straightforward integration.
The sensors long lifespan reduces the need for frequent replacements.
- RS Stock No. 0600569
- Mfr. Part No. F083658/ GRS-90-60-D-0-0-0-0
Each
$326.92
- RS Stock No. 0600835
- Mfr. Part No. F084336/ GRS-90-60-D-3-0-0-0
Each
$393.00
- RS Stock No. 0601448
- Mfr. Part No. F084215/ GRS-H-90-60-D-1-FAN61-0-0
Each
$613.03
- RS Stock No. 0601449
- Mfr. Part No. F084216/ GRS-H-90-60-D-2-FAN61-0-0
Each
$613.03
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control












