Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 601-536
- Mfr. Part No.:
- F084271/ GRS-H-120-48-A-5-FAN61-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$867.69
(exc. GST)
$954.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $867.69 |
*price indicative
- RS Stock No.:
- 601-536
- Mfr. Part No.:
- F084271/ GRS-H-120-48-A-5-FAN61-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 120A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 260V ac/dc | |
| Minimum Control Voltage | 20V ac/dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61010-1, EN 61000-6-4, UL508, EN 61000-6-2 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 120A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 260V ac/dc | ||
Minimum Control Voltage 20V ac/dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61010-1, EN 61000-6-4, UL508, EN 61000-6-2 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced product offers robust performance for various automation applications, delivering precision and reliability in its operations. Designed to meet the demands of modern industries, it combines innovative technology with user-friendly features. The integration of state-of-the-art components ensures optimal efficiency, while the compact design allows for easy installation in tight spaces. With a focus on durability and long-lasting functionality, this product is an ideal choice for professionals seeking to enhance their systems. It represents the perfect solution for those looking to streamline operations without compromising on quality or performance.
Offers high reliability for critical tasks in automation.
Ensures seamless integration with existing infrastructure.
Designed for easy maintenance and minimal downtime.
Features a compact build that fits in various setups.
Utilises durable materials for extended lifespan.
Delivers consistent performance over long periods.
- RS Stock No. 0601535
- Mfr. Part No. F084270/ GRS-H-120-48-A-5-FAN60-0-0
Each
$867.69
- RS Stock No. 0600590
- Mfr. Part No. F083677/ GRS-120-48-A-0-0-0-0
Each
$411.87
- RS Stock No. 0601537
- Mfr. Part No. F084272/ GRS-H-120-48-A-5-FAN62-0-0
Each
$867.69
- RS Stock No. 0601525
- Mfr. Part No. F084261/ GRS-H-60-48-A-5-0-0-0
Each
$547.01
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control












