Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control
- RS Stock No.:
- 601-434
- Mfr. Part No.:
- F084203/ GRS-H-90-48-D-5-FAN61-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$556.41
(exc. GST)
$612.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $556.41 |
*price indicative
- RS Stock No.:
- 601-434
- Mfr. Part No.:
- F084203/ GRS-H-90-48-D-5-FAN61-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 90A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 6V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 90A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 6V dc | ||
Maximum Control Voltage 32V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran product is a high-performance solution designed for precision control and monitoring in industrial applications. It showcases advanced technology and engineering to ensure reliability and accuracy for various automation tasks. The integration of powerful components makes it suitable for demanding environments, providing exceptional durability and functionality that operators can depend on. With its user-friendly interface and adaptability to different setups, it stands out as an essential tool in modern industrial landscapes, enhancing operational efficiency while minimising downtime.
Robust construction allows for operation in challenging environments.
Designed for easy integration with existing systems to enhance productivity.
User-friendly interface ensures quick setup and operation.
Optimised for energy efficiency, reducing operational costs.
Supports a wide range of industrial applications, offering versatility.
Advanced technology ensures reliable performance over time.
- RS Stock No. 0601627
- Mfr. Part No. F099446/ GRS-H-90-48-DD-0-FAN62-0-0
Each
$521.85
- RS Stock No. 0600829
- Mfr. Part No. F084331/ GRS-90-48-D-2-0-0-0
Each
$350.50
- RS Stock No. 0601437
- Mfr. Part No. F084206/ GRS-H-90-48-D-3-FAN62-0-0
Each
$570.60
- RS Stock No. 0600831
- Mfr. Part No. F084332/ GRS-90-48-D-3-0-0-0
Each
$350.50
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












