Gefran GRS-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$817.35

(exc. GST)

$899.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$817.35

*price indicative

RS Stock No.:
601-590
Mfr. Part No.:
F084230/ GRS-H-120-48-D-3-FAN61-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

120A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61010-1, UL508, EN 61000-6-4, EN 61000-6-2

Off State Leakage Current

3mA

Output Type

NC

COO (Country of Origin):
IT
The Gefran intelligent control unit is designed to optimise thermal regulation in various industrial environments. With advanced technology and a user-friendly interface, it adapts seamlessly to specific operational requirements, ensuring reliable performance and precision. The unit integrates easily into existing systems, providing both flexibility and durability. Its robust construction meets the demands of modern applications, while energy efficiencies translate to reduced operational costs. Ideal for those seeking dependability, this control unit stands out with its ability to manage thermal loads effectively without compromising performance.

Delivers precise temperature control for enhanced system reliability.

Features a user-friendly interface that simplifies operation and monitoring.

Built with high-quality materials for maximum durability in industrial settings.

Offers energy-efficient operation, contributing to lower operational costs.

Designed for easy integration into existing systems, minimising installation time.

Provides robust protection against overheating and potential system failures.

Equipped with advanced diagnostics for quick troubleshooting and maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy