Gefran GRS-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 601-519
- Mfr. Part No.:
- F084256/ GRS-H-30-60-A-5-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$380.47
(exc. GST)
$418.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $380.47 |
*price indicative
- RS Stock No.:
- 601-519
- Mfr. Part No.:
- F084256/ GRS-H-30-60-A-5-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 260V ac/dc | |
| Minimum Control Voltage | 20V ac/dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, EN 61010-1, EN 61000-6-2, UL508 | |
| Output Type | NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 260V ac/dc | ||
Minimum Control Voltage 20V ac/dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, EN 61010-1, EN 61000-6-2, UL508 | ||
Output Type NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran GRS-H series represents cutting-edge technology in the field of industrial sensors engineered to deliver precision and reliability. Designed specifically for demanding environments, this series combines robust performance with a compact design, making it an ideal choice for various applications. It excels in providing accurate measurements crucial for process optimisation in manufacturing and automation. Features such as improved response time and advanced sensing capabilities ensure that users receive timely data, facilitating efficient decision-making and enhanced productivity. With a commitment to quality, the GRS-H series underscores the importance of durability and longevity in industrial settings.
Utilises advanced sensing technology for superior measurement accuracy.
Designed for easy installation in a variety of applications.
Offers enhanced durability to withstand harsh industrial environments.
Features compact dimensions for space-saving integration.
Provides rapid response times for real-time data transmission.
Compatible with various systems ensuring flexibility in application.
Designed to minimise maintenance requirements, saving operational costs.
- RS Stock No. 0600578
- Mfr. Part No. F083666/ GRS-30-60-A-0-0-0-0
Each
$246.82
- RS Stock No. 0600591
- Mfr. Part No. F083678/ GRS-120-60-A-0-0-0-0
Each
$454.23
- RS Stock No. 0601526
- Mfr. Part No. F084262/ GRS-H-60-60-A-5-0-0-0
Each
$589.45
- RS Stock No. 0601539
- Mfr. Part No. F084274/ GRS-H-120-60-A-5-FAN62-0-0
Each
$910.09
Related links
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












