Gefran GRS-H Series Industrial Mount Solid State Relays, 60 A Load, DIN Rail Mount, 480 V ac Load, 260V ac/dc Control

Subtotal (1 unit)*

$323.82

(exc. GST)

$356.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$323.82

*price indicative

RS Stock No.:
600-583
Mfr. Part No.:
F083671/ GRS-60-48-A-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

60A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

260V ac/dc

Minimum Control Voltage

20V ac/dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61010-1, UL508, EN 61000-6-2, EN 61000-6-4

Off State Leakage Current

3mA

Output Type

NC, NO

COO (Country of Origin):
IT
The Gefran GRS series serves as a cornerstone in precise measurement and control for industrial applications. Built with advanced sensing technology, this product promises reliable performance in demanding environments. Designed for versatility, it is suitable for various sectors including manufacturing and automation. Its robust construction ensures longevity while maintaining accuracy, allowing it to function flawlessly even in harsh conditions. The intuitive design makes installation straightforward, saving valuable time during setup. Coupled with state-of-the-art features, it elevates operational efficiency and guarantees peace of mind for users. Whether for monitoring or controlling, this product stands out as an exemplary choice.

Offers high accuracy for critical measurements.

Designed to operate seamlessly in challenging environments.

Features a user-friendly interface for easy adjustments.

Built for longevity with a durable construction.

Equipped with enhanced computational capabilities for better data interpretation.

Provides rapid response times to changes in conditions.

Supports various communication protocols for integration versatility.

Temperature resistant, ensuring stable performance across a range of scenarios.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy