Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 480 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 601-465
- Mfr. Part No.:
- F097534/ GRZ-3P-3S-65-48-A-2-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,194.63
(exc. GST)
$1,314.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,194.63 |
*price indicative
- RS Stock No.:
- 601-465
- Mfr. Part No.:
- F097534/ GRZ-3P-3S-65-48-A-2-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 65A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 260V ac/dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Width | 52.5mm | |
| Height | 110mm | |
| Standards/Approvals | RoHS Compliant | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 65A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 260V ac/dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Width 52.5mm | ||
Height 110mm | ||
Standards/Approvals RoHS Compliant | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced component is engineered to optimise performance and reliability across various applications. It combines cutting-edge technology with practical design to deliver exceptional results in demanding environments. Ideal for automation and control industries, it offers enhanced functionality alongside user-friendly features, ensuring a seamless integration into existing systems. The robust construction promises durability while maintaining precision in operation, making it a go-to choice for professionals seeking trustworthy solutions. With its adaptable nature, it caters to diverse operational needs, providing excellent responsiveness and adaptability to varying conditions.
Designed for high efficiency, maximising operational output.
Robust materials ensure longevity and withstand harsh conditions.
User-centric design simplifies installation and maintenance processes.
Compatible with a wide range of systems for versatile applications.
Technologically advanced features enhance overall performance.
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
