Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 600 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 601-466
- Mfr. Part No.:
- F097535/ GRZ-3P-3S-65-60-A-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,131.76
(exc. GST)
$1,244.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,131.76 |
*price indicative
- RS Stock No.:
- 601-466
- Mfr. Part No.:
- F097535/ GRZ-3P-3S-65-60-A-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 65A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 260V ac/dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Height | 110mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Output Type | 3 Phase | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 65A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 260V ac/dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Height 110mm | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Output Type 3 Phase | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran exceptional product stands out in the market due to its innovative design and advanced technology. Engineered with precision, it serves as a reliable solution for various applications, ensuring optimal performance under diverse conditions. Users can expect seamless integration into their existing setups, enhanced by the product's robust construction and user-friendly interface. Whether for industrial automation or sophisticated control systems, this product exemplifies quality and reliability, further solidifying its reputation among industry professionals. The focused attention to detail and commitment to excellence shines through, making it an ideal choice for those who demand both performance and longevity in their operational tools.
Offers high accuracy and minimal error margins for critical tasks.
Designed with a compact structure for easy installation in tight spaces.
Features a user-friendly interface, simplifying operation and adjustments.
Provides excellent durability, ensuring longevity even in demanding environments.
Supports a wide range of applications, enhancing versatility in usage.
Incorporates advanced safety features, promoting secure operations.
Designed for energy efficiency, contributing to reduced operational costs.
- RS Stock No. 0601468
- Mfr. Part No. F097536/ GRZ-3P-3S-65-60-A-2-0-0
Each
$1,244.93
- RS Stock No. 0601080
- Mfr. Part No. F097501/ GRZ-3P-3S-20I-60-A-2-0-0
Each
$785.87
- RS Stock No. 0601797
- Mfr. Part No. F095638/ GRZ-H-3P-3S-65-60-A-0-FAN62-0
Each
$1,326.67
- RS Stock No. 0601099
- Mfr. Part No. F097518/ GRZ-3P-3S-30I-60-A-2-0-0
Each
$867.69
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












