Gefran GRZ-H Series Industrial Mount Solid State Relays, 65 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-292
- Mfr. Part No.:
- F095643/ GRZ-H-3P-3S-65-60-D-1-FAN62-0
- Brand:
- Gefran
Subtotal (1 unit)*
$1,358.07
(exc. GST)
$1,493.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,358.07 |
*price indicative
- RS Stock No.:
- 601-292
- Mfr. Part No.:
- F095643/ GRZ-H-3P-3S-65-60-D-1-FAN62-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 65A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRZ-H | |
| Terminal Type | Cage Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| On State Resistance | 1Ω | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, RoHS, UL | |
| Length | 140mm | |
| Height | 119.8mm | |
| Width | 70mm | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 65A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRZ-H | ||
Terminal Type Cage Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
On State Resistance 1Ω | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, RoHS, UL | ||
Length 140mm | ||
Height 119.8mm | ||
Width 70mm | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran advanced product from gefran is designed to meet the highest standards of precision and reliability in industrial applications. Engineered for optimal performance, it combines state-of-the-art technology with robust construction, making it an excellent choice for demanding environments. The product integrates seamlessly into various systems, ensuring effortless operation and enhanced workflow efficiency. Built with user convenience in mind, it offers straightforward installation and maintenance, thereby minimising downtime. This product exemplifies the perfect blend of durability and functionality, empowering users to achieve superior results across diverse applications.
Robust construction ensures long-lasting performance in harsh conditions.
User-friendly design facilitates quick installation and hassle-free maintenance.
High precision performance enhances operational accuracy in various applications.
Compact size allows for easy integration into tight spaces and complex systems.
Versatile functionality adapts to a multitude of industrial requirements.
- RS Stock No. 0601298
- Mfr. Part No. F095648/ GRZ-H-3P-3S-65-60-D-3-FAN63-0
Each
$1,358.07
- RS Stock No. 0601297
- Mfr. Part No. F095647/ GRZ-H-3P-3S-65-60-D-3-FAN62-0
Each
$1,326.67
- RS Stock No. 0601294
- Mfr. Part No. F095644/ GRZ-H-3P-3S-65-60-D-1-FAN63-0
Each
$1,389.52
- RS Stock No. 0600661
- Mfr. Part No. F095505/ GRZ-H-3P-3S-65-60-D-0-FAN63-0
Each
$1,276.37
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control












