Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 480 V ac Load, 260V ac Control

Subtotal (1 unit)*

$569.02

(exc. GST)

$625.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$569.02

*price indicative

RS Stock No.:
600-941
Mfr. Part No.:
F083602/ GRS-H-90-48-A-0-FAN61-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

90A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-4, UL508, EN 61010-1, EN 61000-6-2

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran state-of-the-art product boasts exceptional performance capabilities tailored to the needs of modern industry. Designed with precision engineering, it excels in delivering reliable and efficient results, making it a vital asset across various applications. The integration of advanced technology ensures not only optimal functionality but also user-friendly operation. This product is ideal for demanding environments, providing robust solutions that meet rigorous standards. Its compact design enables seamless installation while promoting ease of use, enhancing both efficiency and productivity. Users can expect longevity and durability, making this a smart investment for any operation seeking to elevate their processes.

Compact design for seamless integration into existing systems.

High efficiency ensures minimal energy consumption and reduced costs.

Robust construction guarantees durability in challenging environments.

User-friendly interface simplifies operation and reduces training requirements.

Advanced technology enhances performance for critical applications.

Designed to operate reliably under a range of conditions, ensuring consistent results.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy