Gefran GQ Series Single Phase Solid State Relay, 50 A Load, Surface Mount, 480 V ac Load, 32V ac/dc Control

Subtotal (1 unit)*

$196.50

(exc. GST)

$216.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$196.50

*price indicative

RS Stock No.:
600-901
Mfr. Part No.:
F052324/ GQ-50-48-D-0-3
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

50A

Product Type

Single Phase Solid State Relay

Mount Type

Surface

Maximum Load Voltage

480V ac

Minimum Control Voltage

3V ac/dc

Maximum Control Voltage

32V ac/dc

Series

GQ

IP Rating

IP20

Switching Function

Zero Cross

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, EN 61000-6-4, EN 61010-1, TC RU C-IT.AЛ32.B.00422, UL508

Width

13mm

Length

11mm

Capacitance

8pF

Output Type

Thyristor

COO (Country of Origin):
IT
The Gefran GQ series is a next-generation solution designed to meet the rigorous demands of industrial automation. This product embodies precision and reliability, essential for ensuring optimal performance in a variety of applications. With its robust construction and advanced features, it seamlessly integrates into existing systems, providing exceptional operational efficiency. Ideal for applications requiring cost-effective yet high-performance monitoring, it stands out in the competitive landscape. The intuitive design facilitates installation and usage, making it a preferred choice among professionals in the field.

Delivers exceptional accuracy in measurements.

Equipped with user-friendly interfaces for straightforward operation.

Features robust construction for enhanced durability in demanding environments.

Supports a wide range of applications specific to industrial needs.

Designed for easy integration into existing systems.

Offers excellent performance while maintaining cost-effectiveness.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy