Gefran GQ Series Single Phase Solid State Relay, 75 A Load, Surface Mount, 240 V ac Load, 32V ac/dc Control
- RS Stock No.:
- 601-374
- Mfr. Part No.:
- F092248/ GQ-75-24-A-0-3
- Brand:
- Gefran
Subtotal (1 unit)*
$255.18
(exc. GST)
$280.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.18 |
*price indicative
- RS Stock No.:
- 601-374
- Mfr. Part No.:
- F092248/ GQ-75-24-A-0-3
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 75A | |
| Product Type | Single Phase Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 240V ac | |
| Minimum Load Voltage | 20V ac | |
| Maximum Control Voltage | 32V ac/dc | |
| Minimum Control Voltage | 3V ac/dc | |
| Series | GQ | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 11mm | |
| Standards/Approvals | EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | |
| Width | 13mm | |
| Output Type | Thyristor | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 75A | ||
Product Type Single Phase Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 240V ac | ||
Minimum Load Voltage 20V ac | ||
Maximum Control Voltage 32V ac/dc | ||
Minimum Control Voltage 3V ac/dc | ||
Series GQ | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Length 11mm | ||
Standards/Approvals EN 61000-6-2, EN 61000-6-4, EN 61010-1, UL508 | ||
Width 13mm | ||
Output Type Thyristor | ||
- COO (Country of Origin):
- IT
The Gefran solid state relay is designed for efficiency and reliability in various industrial applications. The single-phase architecture ensures seamless operation, while its robust construction allows it to handle demanding loads. Perfect for controlling resistive, inductive, and capacitive applications, this relay excels in environments that require high speed and precise control. Enhanced with zero-cross switching technology, it minimises electrical noise and prolongs the lifespan of connected components. The inclusion of a high voltage isolation feature further guarantees safety, making it an ideal choice for critical operations. With an ambient temperature tolerance of up to +80°C, the relay adapts well to various installation environments, promising consistent performance and durability under pressure.
Utilises zero-crossing relay technology for reduced electrical noise.
Robust thermal design allows for extended service life.
Adaptable to various applications including industrial ovens and packaging machinery.
High voltage isolation enhances safety in critical operational scenarios.
Compact design fits into tight spaces without compromising performance.
Easy installation with flexible wiring options caters to diverse configurations.
Optimised for rapid activation and deactivation, enhancing control efficiency.
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
