Gefran GRZ-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control

Subtotal (1 unit)*

$704.17

(exc. GST)

$774.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$704.17

*price indicative

RS Stock No.:
601-353
Mfr. Part No.:
F095529/ GRZ-H-3P-2S-15-60-A-2-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

15A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

Switching Function

Zero Cross Switching

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran precision-engineered solution embodies the pinnacle of modern sensor technology, tailored for a diverse range of applications. The product offers exceptional performance and reliability, making it a key component in various industrial settings. With a robust design and advanced functionality, it seamlessly integrates into existing systems, ensuring optimal operational efficiency. Designed with the user in mind, this unit promises ease of installation and maintenance, backed by a reputation for quality. It stands out as an essential tool for professionals seeking durable and effective solutions to complex challenges in their work environments.

Built to withstand demanding industrial conditions, extending operational life.

Features advanced calibration for heightened accuracy and consistency.

Compact design allows for flexible installation in constrained spaces.

Utilises high-quality materials that ensure longevity and performance.

Designed for versatility, suitable for a variety of applications across industries.

Incorporates user-friendly interfaces for easy operation and adjustment.

Backed by robust support offerings, ensuring customer satisfaction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy