Gefran GRZ-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 480 V ac Load, 260V ac/dc Control
- RS Stock No.:
- 600-662
- Mfr. Part No.:
- F095525/ GRZ-H-3P-2S-15-48-A-2-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$653.88
(exc. GST)
$719.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $653.88 |
*price indicative
- RS Stock No.:
- 600-662
- Mfr. Part No.:
- F095525/ GRZ-H-3P-2S-15-48-A-2-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 15A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Control Voltage | 20V ac/dc | |
| Maximum Control Voltage | 260V ac/dc | |
| Series | GRZ-H | |
| Terminal Type | Clamp Terminal | |
| Minimum Operating Temperature | 0°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 52.5mm | |
| Off State Leakage Current | 3mA | |
| Output Type | 3 Phase | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 15A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Control Voltage 20V ac/dc | ||
Maximum Control Voltage 260V ac/dc | ||
Series GRZ-H | ||
Terminal Type Clamp Terminal | ||
Minimum Operating Temperature 0°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Width 52.5mm | ||
Off State Leakage Current 3mA | ||
Output Type 3 Phase | ||
- COO (Country of Origin):
- IT
The Gefran exceptional product stands out in the market for its robust design and remarkable efficiency, ideal for various industrial applications. Engineered to meet the highest standards, it ensures precise performance while facilitating seamless integration into existing systems. The reliability of this component underscores its significance in enhancing operational capabilities, helping businesses achieve their goals without compromise. With cutting-edge technology at the forefront, it delivers consistent quality and durability, making it a preferred choice for professionals looking to optimise their processes. Embrace the future of industrial excellence with this innovative solution that speaks to quality and performance.
Designed for durability, ensuring longevity under demanding conditions.
Optimised for efficiency to reduce energy consumption and operational costs.
Facilitates easy integration, streamlining installation processes.
Utilises advanced technology for enhanced performance accuracy.
Meets stringent industry standards for safety and reliability.
- RS Stock No. 0601701
- Mfr. Part No. F095448/ GRZ-H-3P-3S-10-48-A-0-0-0
Each
$622.45
- RS Stock No. 0601765
- Mfr. Part No. F095580/ GRZ-H-3P-3S-10-48-A-2-0-0
Each
$735.61
- RS Stock No. 0601090
- Mfr. Part No. F097510/ GRZ-3P-3S-25I-48-A-0-0-0
Each
$638.17
- RS Stock No. 0601465
- Mfr. Part No. F097534/ GRZ-3P-3S-65-48-A-2-0-0
Each
$1,194.63
Related links
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control
- Gefran GRZ-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac/dc Control












