Gefran GRZ-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 600 V ac Load, 260V ac Control

Subtotal (1 unit)*

$820.52

(exc. GST)

$902.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$820.52

*price indicative

RS Stock No.:
600-721
Mfr. Part No.:
F097095/ GRZ-H-3P-2S-30I-60-A-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

30A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Control Voltage

20V ac

Maximum Control Voltage

260V ac

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Width

52.5mm

Standards/Approvals

RoHS Compliant

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran premium product is expertly designed for precision and reliability, making it an essential component for advanced control systems in various industries. With a robust construction, it ensures durability even in challenging environments, providing consistent performance over time. The sophisticated design allows for seamless integration into existing setups, whilst enhancing operational efficiency. This product stands out for its ability to deliver accurate measurements and controls, making it a top choice for professionals seeking excellence in their applications. Its user-friendly interface guarantees ease of use, allowing operators to focus on their tasks without hassle. With a commitment to quality, this product embodies the perfect blend of innovation and practicality, tailored to meet the demands of modern industrial practices.

Offers exceptional accuracy for critical applications.

Designed for straightforward installation and configuration.

Built to withstand harsh operational conditions.

Provides real-time feedback to improve system responsiveness.

Compatible with a wide range of systems and protocols.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy