Gefran GRP-H Series Industrial Mount Solid State Relays, 25 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-317
- Mfr. Part No.:
- F087739/ GRP-H-25-48-I-1-0-0-1-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$653.88
(exc. GST)
$719.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $653.88 |
*price indicative
- RS Stock No.:
- 601-317
- Mfr. Part No.:
- F087739/ GRP-H-25-48-I-1-0-0-1-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 25A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Minimum Control Voltage | 60V ac | |
| Maximum Control Voltage | 530V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL508, EN61010-1, EN61000-6-4, EN-61000-6-2 | |
| Output Type | NO/NC | |
| Off State Leakage Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 25A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Minimum Control Voltage 60V ac | ||
Maximum Control Voltage 530V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL508, EN61010-1, EN61000-6-4, EN-61000-6-2 | ||
Output Type NO/NC | ||
Off State Leakage Current 3mA | ||
- COO (Country of Origin):
- IT
The Gefran product is designed to deliver precision and reliability in various industrial applications. Constructed with robust materials, it ensures longevity while maintaining high performance in challenging environments. The cutting-edge technology integrates seamlessly into existing systems, enhancing operational efficiency. Users will appreciate its intuitive interface, which simplifies monitoring and control tasks. Ideal for those seeking to optimise their processes, this product stands out as a dependable choice within its category, making it suitable for a wide range of applications.
Robust construction ensures durability in demanding conditions.
Intuitive interface simplifies operational control.
Designed for seamless integration with existing systems.
Optimises performance for diverse industrial applications.
Provides reliable functionality for enhanced efficiency.
- RS Stock No. 0601273
- Mfr. Part No. F100692/ GRP-25-48-AN-0-0-0-1-1-0
Each
$545.20
- RS Stock No. 0601332
- Mfr. Part No. GRP-H-25-48-I-1-0-0-1-1-0
Each
$687.86
- RS Stock No. 0601261
- Mfr. Part No. F098962/ GRP-25-48-D-1-0-0-0-0-0
Each
$353.40
- RS Stock No. 0601258
- Mfr. Part No. F098269/ GRP-H-25I-48-I-1-0-0-2-0-0
Each
$877.09
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control












