Gefran GRP-H Series Industrial Mount Solid State Relays, 30 A Load, DIN Rail Mount, 480 V ac Load, 530V ac Control
- RS Stock No.:
- 601-257
- Mfr. Part No.:
- F098144/ GRP-H-30I-48-I-1-0-0-2-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$897.58
(exc. GST)
$987.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $897.58 |
*price indicative
- RS Stock No.:
- 601-257
- Mfr. Part No.:
- F098144/ GRP-H-30I-48-I-1-0-0-2-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 30A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 480V ac | |
| Maximum Control Voltage | 530V ac | |
| Minimum Control Voltage | 60V ac | |
| Series | GRP-H | |
| Terminal Type | Power Terminal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN61000-6-4, EN-61000-6-2, EN61010-1, UL508 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO/NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 30A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 480V ac | ||
Maximum Control Voltage 530V ac | ||
Minimum Control Voltage 60V ac | ||
Series GRP-H | ||
Terminal Type Power Terminal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN61000-6-4, EN-61000-6-2, EN61010-1, UL508 | ||
Off State Leakage Current 3mA | ||
Output Type NO/NC | ||
- COO (Country of Origin):
- IT
The Gefran highly advanced product delivers exceptional performance in temperature measurement and control. Engineered for reliability and precision, it integrates seamlessly into various industrial applications. With a robust design, this device ensures durability and longevity, adapting efficiently to diverse environments. Its intuitive interface supports ease of use, allowing quick adjustments and setup, which reduces downtime in operations. The device's exceptional response time ensures that processes maintain optimal conditions, significantly enhancing productivity. This product exemplifies the perfect blend of technology and functionality, making it an essential tool for professionals seeking optimum control in their systems.
Utilises cutting-edge sensors for enhanced accuracy.
Features a user-friendly touchscreen interface for quick navigation.
Built to withstand harsh industrial environments for longevity.
Boasts exceptional response time for real-time monitoring.
Compatible with a broad range of systems for versatile integration.
Supports extensive communication protocols for easy data exchange.
- RS Stock No. 0601188
- Mfr. Part No. F087924/ GRP-H-30-48-AN-1-0-0-2-0-0
Each
$913.25
- RS Stock No. 0601312
- Mfr. Part No. F087734/ GRP-H-30-48-AN-1-0-0-1-0-0
Each
$756.01
- RS Stock No. 0601187
- Mfr. Part No. F087923/ GRP-H-30-48-I-1-0-0-3-0-0
Each
$855.12
- RS Stock No. 0601213
- Mfr. Part No. F089928/ GRP-H-30-48-I-1-0-0-2-0-0
Each
$855.07
Related links
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control
- Gefran GRP-H Series Industrial Mount Solid State Relays DIN Rail Mount 530V ac Control











